
S1008-103K | |
|---|---|
DigiKey Part Number | DN1028TR-ND - Tape & Reel (TR) DN1028CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | S1008-103K |
Description | FIXED IND 10UH 230MA 2.1 OHM SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Inductor 230 mA 2.1Ohm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | S1008-103K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 2.1Ohm Max | |
Q @ Freq | 30 @ 7.9MHz | |
Frequency - Self Resonant | 29MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 7.9 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric) | |
Supplier Device Package | 1008 (2520 Metric) | |
Size / Dimension | 0.115" L x 0.105" W (2.92mm x 2.66mm) | |
Height - Seated (Max) | 0.095" (2.41mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,52000 zł | 22,52 zł |
| 10 | 18,52500 zł | 185,25 zł |
| 100 | 15,23820 zł | 1 523,82 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 13,29964 zł | 6 649,82 zł |
| 1 000 | 12,54468 zł | 12 544,68 zł |
| 1 500 | 12,37625 zł | 18 564,38 zł |
| Unit Price without VAT: | 22,52000 zł |
|---|---|
| Unit Price with VAT: | 27,69960 zł |

