
1812R-681K | |
|---|---|
DigiKey Part Number | 197-1812R-681KTR-ND - Tape & Reel (TR) 197-1812R-681KCT-ND - Cut Tape (CT) 197-1812R-681KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1812R-681K |
Description | FIXED IND 680NH 379MA 1.4 OHM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 680 nH Unshielded Inductor 379 mA 1.4Ohm Max 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1812R-681K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 1.4Ohm Max | |
Q @ Freq | 30 @ 25MHz | |
Frequency - Self Resonant | 150MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 25 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 1812 (4532 Metric) | |
Supplier Device Package | 1812 | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | 0.134" (3.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,52000 zł | 7,52 zł |
| 10 | 6,18900 zł | 61,89 zł |
| 100 | 5,08840 zł | 508,84 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 4,43936 zł | 2 219,68 zł |
| 1 000 | 4,18652 zł | 4 186,52 zł |
| 1 500 | 4,04556 zł | 6 068,34 zł |
| 2 500 | 3,87483 zł | 9 687,08 zł |
| 3 500 | 3,76646 zł | 13 182,61 zł |
| 5 000 | 3,65923 zł | 18 296,15 zł |
| Unit Price without VAT: | 7,52000 zł |
|---|---|
| Unit Price with VAT: | 9,24960 zł |

