
1812R-183J | |
|---|---|
DigiKey Part Number | DN42121JTR-ND - Tape & Reel (TR) DN42121JCT-ND - Cut Tape (CT) DN42121JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1812R-183J |
Description | FIXED IND 18UH 268MA 2.8 OHM SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 18 µH Unshielded Inductor 268 mA 2.8Ohm Max 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1812R-183J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 2.8Ohm Max | |
Q @ Freq | 50 @ 2.5MHz | |
Frequency - Self Resonant | 15MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 2.5 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 1812 (4532 Metric) | |
Supplier Device Package | 1812 | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | 0.134" (3.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,45000 zł | 10,45 zł |
| 10 | 8,61000 zł | 86,10 zł |
| 100 | 7,08110 zł | 708,11 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 6,17846 zł | 3 089,23 zł |
| 1 000 | 5,82689 zł | 5 826,89 zł |
| 1 500 | 5,63085 zł | 8 446,27 zł |
| 2 500 | 5,39352 zł | 13 483,80 zł |
| 3 500 | 5,28250 zł | 18 488,75 zł |
| Unit Price without VAT: | 10,45000 zł |
|---|---|
| Unit Price with VAT: | 12,85350 zł |

