1812-824J is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Delevan
In Stock: 2 576
Unit Price: 10,45000 zł
Datasheet

Similar


Bourns Inc.
In Stock: 611
Unit Price: 1,06000 zł
Datasheet
820 µH Unshielded Inductor 67 mA 45Ohm Max 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1812-824J

DigiKey Part Number
DN12824JTR-ND - Tape & Reel (TR)
DN12824JCT-ND - Cut Tape (CT)
DN12824JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1812-824J
Description
FIXED IND 820UH 67MA 45 OHM SMD
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
820 µH Unshielded Inductor 67 mA 45Ohm Max 1812 (4532 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
Inductance
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
45Ohm Max
Q @ Freq
30 @ 790kHz
Frequency - Self Resonant
2.5MHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
790 kHz
Mounting Type
Surface Mount
Package / Case
1812 (4532 Metric)
Supplier Device Package
1812
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
0.134" (3.40mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
113,43000 zł13,43 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5007,87766 zł3 938,83 zł
Manufacturers Standard Package