1812-183K is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Delevan
In Stock: 0
Unit Price: 7,87766 zł
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: 0,58498 zł
Datasheet

Similar


Bourns Inc.
In Stock: 1 979
Unit Price: 1,06000 zł
Datasheet
18 µH Unshielded Inductor 268 mA 2.8Ohm Max 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1812-183K

DigiKey Part Number
DN12183TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1812-183K
Description
FIXED IND 18UH 268MA 2.8 OHM SMD
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
18 µH Unshielded Inductor 268 mA 2.8Ohm Max 1812 (4532 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
-
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
2.8Ohm Max
Q @ Freq
50 @ 2.5MHz
Frequency - Self Resonant
15MHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
2.5 MHz
Mounting Type
Surface Mount
Package / Case
1812 (4532 Metric)
Supplier Device Package
1812
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
0.134" (3.40mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
5007,87766 zł3 938,83 zł
Manufacturers Standard Package
Unit Price without VAT:7,87766 zł
Unit Price with VAT:9,68952 zł