Image for 1210KIT is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1210KIT

DigiKey Part Number
1210KIT-ND
Manufacturer
Manufacturer Product Number
1210KIT
Description
INDUCTOR KIT 1210 SERIES 290 PC
Customer Reference
Detailed Description
Fixed Kit 290 Pieces (58 Values - 5 Each) Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Delevan
Series
Packaging
-
Part Status
Obsolete
Kit Type
Fixed
Style
-
Material - Core
Ferrite, Iron, Phenolic
Quantity
290 Pieces (58 Values - 5 Each)
Inductance Range
1.8nH ~ 100µH
Mounting Type
Surface Mount
Packages Included
1210 (3225 Metric)
Features
-
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.