1025-80K is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Delevan
In Stock: 977
Unit Price: 14,58000 zł
Datasheet
330 µH Unshielded Molded Inductor 45 mA 28Ohm Max Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1025-80K

DigiKey Part Number
DN2580-ND
Manufacturer
Manufacturer Product Number
1025-80K
Description
FIXED IND 330UH 45MA 28 OHM TH
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
330 µH Unshielded Molded Inductor 45 mA 28Ohm Max Axial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Molded
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
28Ohm Max
Q @ Freq
30 @ 790kHz
Frequency - Self Resonant
7MHz
Ratings
-
Operating Temperature
-55°C ~ 105°C
Inductance Frequency - Test
790 kHz
Mounting Type
Through Hole
Package / Case
Axial
Supplier Device Package
-
Size / Dimension
0.095" Dia x 0.250" L (2.41mm x 6.35mm)
Height - Seated (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
5008,27716 zł4 138,58 zł
Manufacturers Standard Package
Unit Price without VAT:8,27716 zł
Unit Price with VAT:10,18091 zł