
15EDGLC-3.5-03P-14-00L(H) | |
|---|---|
DigiKey Part Number | 2388-15EDGLC-3.5-03P-14-00L(H)TB-ND |
Manufacturer | Degson |
Manufacturer Product Number | 15EDGLC-3.5-03P-14-00L(H) |
Description | TERM BLOCK HDR 3POS 3.50MM |
Customer Reference | |
Detailed Description | 3 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.138" (3.50mm) 45° Through Hole |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer Degson | Current - IEC 12A |
Packaging Bulk | Voltage - IEC 250 V |
Part Status Active | Current - UL 8 A |
Type Header, Male Pins, Shrouded (4 Side) | Voltage - UL 300 V |
Number of Positions 3 | Color Green |
Positions Per Level 3 | Operating Temperature -40°C ~ 105°C |
Number of Levels 1 | Contact Mating Finish Tin |
Pitch 0.138" (3.50mm) | Material Flammability Rating UL94 V-0 |
Plug Wire Entry 45° | Contact Material Copper Alloy |
Termination Style Solder | Housing Material Polyamide (PA66), Nylon 6/6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,08000 zł | 1,08 zł |
| 10 | 0,98700 zł | 9,87 zł |
| 100 | 0,91600 zł | 91,60 zł |
| 500 | 0,84434 zł | 422,17 zł |
| 1 000 | 0,77249 zł | 772,49 zł |
| Unit Price without VAT: | 1,08000 zł |
|---|---|
| Unit Price with VAT: | 1,32840 zł |

