356V Clamp 560mA Ipp Tvs Diode Surface Mount SOD-123F (SMF)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMF220A

DigiKey Part Number
2721-SMF220ATR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMF220A
Description
TVS DIODE 220VWM 356VC SOD123F
Customer Reference
Detailed Description
356V Clamp 560mA Ipp Tvs Diode Surface Mount SOD-123F (SMF)
Datasheet
 Datasheet
EDA/CAD Models
SMF220A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
220V
Voltage - Breakdown (Min)
246V
Voltage - Clamping (Max) @ Ipp
356V
Current - Peak Pulse (10/1000µs)
560mA
Power - Peak Pulse
200W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-50°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOD-123F
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 42 000
MARKETPLACE PRODUCT
Will ship in approximately 18 days from DComponents Corporation
A separate 416,36 zł flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Tape & Reel (TR):10200
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
7501,22755 zł920,66 zł
1 5000,62339 zł935,09 zł
3 0000,32520 zł975,60 zł
6 0000,24366 zł1 461,96 zł
Unit Price without VAT:1,22755 zł
Unit Price with VAT:1,50989 zł