This product is no longer available at DigiKey - Please try one of these substitute products
15 substitute(s) available for 'B250S-SLIM':
Product InformationMatch TypeQuantity AvailableUnit PriceDigiKey Part Number
B250S-SLIM
Diotec Semiconductor
0
SMC Diode Solutions
BRIDGE RECT 1PHASE 600V 1A ABS
Parametric Equivalent
6 6390,99000 zł1655-ABS6UCT-ND
Panjit International Inc.
BRIDGE RECT 1PHASE 600V 1A 4-MDI
Parametric Equivalent
2 4921,80000 zł3757-B106S_R2_00001CT-ND
Central Semiconductor Corp
BRIDGE RECT 1P 600V 1A 4-SMDIP
Parametric Equivalent
9035,17000 zł1514-CBR1-D060S-ND
Central Semiconductor Corp
BRIDGE RECT 1P 600V 1A 4-SMDIP
Parametric Equivalent
7305,17000 zł1514-CBR1-D060STR13PBFREECT-ND
SMC Diode Solutions
BRIDGE RECT 1PHASE 600V 1A DB-S
Parametric Equivalent
3 6281,61000 zł1655-DB105SCT-ND
Taiwan Semiconductor Corporation
BRIDGE RECT 1PHASE 600V 1A DBLS
Parametric Equivalent
2 6283,26000 zł1801-DBLS105GCT-ND
Taiwan Semiconductor Corporation
BRIDGE RECT 1PHASE 600V 1A DBLS
Parametric Equivalent
2 9753,26000 zł1801-DBLS105GHCT-ND
Diodes Incorporated
BRIDGE RECT 1PHASE 600V 1A DF-S
Parametric Equivalent
985,80000 złDF06SDI-ND
Vishay General Semiconductor - Diodes Division
BRIDGE RECT 1PHASE 600V 1A DFS
Parametric Equivalent
5 5404,40000 złDF06S-E3/45GI-ND
Vishay General Semiconductor - Diodes Division
BRIDGE RECT 1PHASE 600V 1A DFS
Parametric Equivalent
18 9774,40000 złDF06S-E3/77GICT-ND
Diodes Incorporated
BRIDGE RECT 1PHASE 600V 1A DF-S
Parametric Equivalent
21 7012,49000 złDF06S-TDICT-ND
onsemi
BRIDGE RECT 1P 600V 1A 4-SDIP
Parametric Equivalent
23,30000 złDF06S1CT-ND
Vishay General Semiconductor - Diodes Division
BRIDGE RECT 1PHASE 600V 1A DFS
Parametric Equivalent
4 4113,85000 złDF06SA-E3/77GICT-ND
onsemi
BRIDGE RECT 1P 600V 1A 4MICRODIP
Parametric Equivalent
81 6982,68000 złMDB6SFSCT-ND
MCC (Micro Commercial Components)
BRIDGE RECT 1PHASE 600V 1A SDB-1
Parametric Equivalent
1 4332,24000 złSDB105-TPMSCT-ND