
AM3D-1212SH30Z | |
|---|---|
DigiKey Part Number | 2721-AM3D-1212SH30Z-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM3D-1212SH30Z |
Description | DC DC CONVERTER 12V 3W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 250mA 10.8V - 13.2V Input |
Datasheet | Datasheet |
Category | Power (Watts) 3 W |
Mfr | Voltage - Isolation 3 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Active | Efficiency 89% |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 7-SIP Module |
Voltage - Input (Min) 10.8V | Size / Dimension 0.76" L x 0.28" W x 0.39" H (19.5mm x 7.2mm x 10.0mm) |
Voltage - Input (Max) 13.2V | Approval Agency CE |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 250mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,11000 zł | 26,11 zł |
| 5 | 25,17200 zł | 125,86 zł |
| 10 | 24,74100 zł | 247,41 zł |
| 20 | 24,30950 zł | 486,19 zł |
| 40 | 23,91475 zł | 956,59 zł |
| Unit Price without VAT: | 26,11000 zł |
|---|---|
| Unit Price with VAT: | 32,11530 zł |

