
AM30EW-4815SLPZ | |
|---|---|
DigiKey Part Number | 2721-AM30EW-4815SLPZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM30EW-4815SLPZ |
Description | 18~75VAC 15VDC 2A 30W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 2A 18V - 75V Input |
Datasheet | Datasheet |
Category | Voltage - Isolation 1.5 kV |
Mfr | Applications ITE (Commercial) |
Packaging Tube | Features Remote On/Off, OCP, OVP, SCP |
Part Status Active | Operating Temperature -40°C ~ 80°C (With Derating) |
Type Isolated Module | Efficiency 89% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 18V | Package / Case 6-DIP Module |
Voltage - Input (Max) 75V | Size / Dimension 2.00" L x 1.00" W x 0.47" H (50.8mm x 25.4mm x 12.0mm) |
Voltage - Output 1 | Supplier Device Package 6-DIP Module |
Current - Output (Max) 2A | Approval Agency CE |
Power (Watts) 30 W | Standard Number 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 89,66000 zł | 89,66 zł |
| 5 | 86,50200 zł | 432,51 zł |
| 10 | 85,03000 zł | 850,30 zł |
| 19 | 83,59368 zł | 1 588,28 zł |
| 38 | 82,19342 zł | 3 123,35 zł |
| Unit Price without VAT: | 89,66000 zł |
|---|---|
| Unit Price with VAT: | 110,28180 zł |

