
AM1/4S-0505SZ | |
|---|---|
DigiKey Part Number | 2721-AM1/4S-0505SZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM1/4S-0505SZ |
Description | DC DC CONVERTER 5V 250MW |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 50mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
Category | Power (Watts) 0.25 mW |
Mfr | Voltage - Isolation 1 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Active | Efficiency 71% |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 4-SIP Module |
Voltage - Input (Min) 4.5V | Size / Dimension 0.46" L x 0.24" W x 0.40" H (11.7mm x 6.0mm x 9.7mm) |
Voltage - Input (Max) 5.5V | Approval Agency CE |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 50mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,25000 zł | 13,25 zł |
| 5 | 12,78400 zł | 63,92 zł |
| 10 | 12,56800 zł | 125,68 zł |
| 20 | 12,35250 zł | 247,05 zł |
| 40 | 12,13700 zł | 485,48 zł |
| Unit Price without VAT: | 13,25000 zł |
|---|---|
| Unit Price with VAT: | 16,29750 zł |

