Diode 100 V 1A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N4934

DigiKey Part Number
5245-1N4934TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1N4934
Description
DIODE STANDARD 100V 1A
Manufacturer Standard Lead Time
0 Weeks
Customer Reference
Detailed Description
Diode 100 V 1A
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
1A
Reverse Recovery Time (trr)
200 ns
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 000
Check for Additional Incoming Stock
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,16769 zł838,45 zł
10 0000,15105 zł1 510,50 zł
15 0000,14256 zł2 138,40 zł
25 0000,13301 zł3 325,25 zł
35 0000,12736 zł4 457,60 zł
50 0000,12186 zł6 093,00 zł
125 0000,10979 zł13 723,75 zł
250 0000,10233 zł25 582,50 zł
Manufacturers Standard Package
Unit Price without VAT:0,16769 zł
Unit Price with VAT:0,20626 zł