
TP164009-2 | |
|---|---|
DigiKey Part Number | 6010-TP164009-2-ND |
Manufacturer | |
Manufacturer Product Number | TP164009-2 |
Description | BUZZER PIEZO 9V 16.8MM TH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buzzers Transducer, Externally Driven Piezo 9 V 7mA 4kHz 80dB @ 9V, 10cm Through Hole PC Pins |
Datasheet | Datasheet |
Category | Technology Piezo |
Manufacturer DB Unlimited | Sound Pressure Level (SPL) 80dB @ 9V, 10cm |
Packaging Tray | Current - Supply 7mA |
Part Status Active | Port Location Top |
Driver Circuitry Transducer, Externally Driven | Operating Temperature -20°C ~ 70°C |
Input Type Peak-Peak Signal | Mounting Type Through Hole |
Voltage - Rated 9 V | Termination PC Pins |
Voltage Range 1 ~ 30V | Size / Dimension 0.661" Dia (16.80mm) |
Frequency 4kHz | Height - Seated (Max) 0.339" (8.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 3,72940 zł | 372,94 zł |
| Unit Price without VAT: | 3,72940 zł |
|---|---|
| Unit Price with VAT: | 4,58716 zł |

