
MW063002-2 | |
|---|---|
DigiKey Part Number | 6010-MW063002-2-ND |
Manufacturer | |
Manufacturer Product Number | MW063002-2 |
Description | MIC COND ANLG OMNI -30DB 0.283"D |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 50 Hz ~ 16 kHz Analog Microphone Electret Condenser 1 V ~ 10 V Omnidirectional (-30dB ±3dB) PC Pins |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DB Unlimited | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Electret Condenser | |
Output Type | Analog | |
Direction | Omnidirectional | |
Frequency Range | 50 Hz ~ 16 kHz | |
Sensitivity | -30dB ±3dB | |
S/N Ratio | 60dB | |
Impedance | 2.2 kOhms | |
Voltage - Rated | 2 V | |
Voltage Range | 1 V ~ 10 V | |
Current - Supply | 500 µA | |
Port Location | Top | |
Ratings | IP67 - Dust Tight, Waterproof | |
Termination | PC Pins | |
Size / Dimension | 0.283" Dia (7.20mm) | |
Height (Max) | 0.146" (3.70mm) | |
Shape | Circular |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,57000 zł | 6,57 zł |
| 10 | 4,99100 zł | 49,91 zł |
| 25 | 4,49120 zł | 112,28 zł |
| 50 | 4,15380 zł | 207,69 zł |
| 100 | 3,84750 zł | 384,75 zł |
| 300 | 3,41737 zł | 1 025,21 zł |
| 500 | 3,23768 zł | 1 618,84 zł |
| 1 000 | 3,01214 zł | 3 012,14 zł |
| 5 000 | 2,60333 zł | 13 016,65 zł |
| Unit Price without VAT: | 6,57000 zł |
|---|---|
| Unit Price with VAT: | 8,08110 zł |

