
2615/30-RD-1000 | |
|---|---|
DigiKey Part Number | 2615/30-RD-1000-ND |
Manufacturer | |
Manufacturer Product Number | 2615/30-RD-1000 |
Description | HOOK-UP STRND 30AWG RED 1000' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 30 AWG Hook-Up Wire 7/38 Red 300V 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/38 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.043" (1.09mm) | |
Jacket (Insulation) Thickness | 0.016" (0.41mm) | |
Length | 1000.0' (304.8m) | |
Voltage | 300V | |
Operating Temperature | -40°C ~ 150°C | |
Jacket Color | ||
Ratings | UL Style 3132 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 522,50000 zł | 522,50 zł |
| 2 | 497,14500 zł | 994,29 zł |
| 3 | 482,79667 zł | 1 448,39 zł |
| 5 | 465,21600 zł | 2 326,08 zł |
| 7 | 453,92857 zł | 3 177,50 zł |
| 10 | 442,20700 zł | 4 422,07 zł |
| Unit Price without VAT: | 522,50000 zł |
|---|---|
| Unit Price with VAT: | 642,67500 zł |

