NSVF5490SKT3G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 259 459
Unit Price: 0,64634 zł
Datasheet

Similar


Infineon Technologies
In Stock: 3 394
Unit Price: 1,87000 zł
Datasheet

Similar


Infineon Technologies
In Stock: 18 742
Unit Price: 1,11000 zł
Datasheet

Similar


Infineon Technologies
In Stock: 4 654
Unit Price: 1,11000 zł
Datasheet

Similar


MACOM Technology Solutions
In Stock: 0
Unit Price: 3 098,08850 zł
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 19,64278 zł
Datasheet
RF Transistor NPN 10V 30mA 8GHz 100mW Surface Mount SOT-623/SSFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NSVF5490SKT3G

DigiKey Part Number
NSVF5490SKT3GOSTR-ND - Tape & Reel (TR)
NSVF5490SKT3GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NSVF5490SKT3G
Description
RF TRANS NPN 10V 8GHZ SOT-623
Customer Reference
Detailed Description
RF Transistor NPN 10V 30mA 8GHz 100mW Surface Mount SOT-623/SSFP
Datasheet
 Datasheet
EDA/CAD Models
NSVF5490SKT3G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Digi-Reel®
Part Status
Obsolete
Transistor Type
NPN
Voltage - Collector Emitter Breakdown (Max)
10V
Frequency - Transition
8GHz
Noise Figure (dB Typ @ f)
1.4dB @ 1.5GHz
Gain
10dB
Power - Max
100mW
DC Current Gain (hFE) (Min) @ Ic, Vce
90 @ 10mA, 5V
Current - Collector (Ic) (Max)
30mA
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
SOT-623F
Supplier Device Package
SOT-623/SSFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 56 000 View Now
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable

Other Suppliers on DigiKey

56 000In Stock
Ships from Flip Electronics