
CY15B104Q-SXI | |
|---|---|
DigiKey Part Number | 2832-CY15B104Q-SXI-ND |
Manufacturer | |
Manufacturer Product Number | CY15B104Q-SXI |
Description | IC FRAM 4MBIT SPI 40MHZ 8SOIC |
Customer Reference | |
Detailed Description | FRAM (Ferroelectric RAM) Memory IC 4Mbit SPI 40 MHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CY15B104Q-SXI Models |
Category | Memory Organization 512K x 8 |
Mfr | Memory Interface SPI |
Series | Clock Frequency 40 MHz |
Packaging Bulk | Voltage - Supply 2V ~ 3.6V |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Memory Type Non-Volatile | Package / Case |
Memory Format | Supplier Device Package 8-SOIC |
Technology FRAM (Ferroelectric RAM) | Base Product Number |
Memory Size |


