
GRS-2013A-3010 | |
|---|---|
DigiKey Part Number | GRS-2013A-3010-ND |
Manufacturer | |
Manufacturer Product Number | GRS-2013A-3010 |
Description | SWITCH ROCKER SPDT 16A 125V |
Customer Reference | |
Detailed Description | Rocker Switch SPDT 16A (AC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | GRS-2013A-3010 Models |
Category | Actuator Type Concave (Curved) |
Mfr | Color - Actuator/Cap Black |
Series | Actuator Marking HI OFF LO |
Packaging Bulk | Termination Style Quick Connect - 0.187" (4.7mm) |
Part Status Obsolete | Panel Cutout Dimensions Rectangular - 27.23mm x 12.19mm |
Mounting Type Panel Mount, Snap-In | Operating Temperature -20°C ~ 105°C |
Circuit | Mechanical Life 25,000 Cycles |
Switch Function | Electrical Life 25,000 Cycles |
Current Rating (Amps) | Base Product Number |
Voltage Rating - AC 125 V |

