
CI4406M1VR0-NH | |
|---|---|
DigiKey Part Number | 2987-CI4406M1VR0-NHTR-ND - Tape & Reel (TR) 2987-CI4406M1VR0-NHCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CI4406M1VR0-NH |
Description | 6 POS 1.25MM(.049) WIRE TO BOARD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 6 position 0.049" (1.25mm) |
Datasheet | Datasheet |
Category | Fastening Type Detent Lock |
Mfr | Insulation Height 0.189" (4.80mm) |
Series | Contact Shape Rectangular |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish - Mating Tin |
Part Status Active | Contact Finish - Post Tin |
Connector Type | Contact Material Phosphor Bronze |
Contact Type Tab | Insulation Material Polyamide (PA6T), Nylon 6T, Halogen Free |
Pitch - Mating | Features Solder Retention |
Number of Positions | Operating Temperature -40°C ~ 85°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Natural |
Style | Current Rating (Amps) 1A |
Shrouding Shrouded - 3 Wall | Voltage Rating 125VAC |
Mounting Type | Base Product Number |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0533980671 | Molex | 44 273 | WM7610CT-ND | 3,48000 zł | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,93000 zł | 0,93 zł |
| 10 | 0,80400 zł | 8,04 zł |
| 100 | 0,68370 zł | 68,37 zł |
| 500 | 0,61014 zł | 305,07 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,58099 zł | 580,99 zł |
| 2 000 | 0,55322 zł | 1 106,44 zł |
| 3 000 | 0,53760 zł | 1 612,80 zł |
| 5 000 | 0,51856 zł | 2 592,80 zł |
| 7 000 | 0,50639 zł | 3 544,73 zł |
| 10 000 | 0,49380 zł | 4 938,00 zł |
| Unit Price without VAT: | 0,93000 zł |
|---|---|
| Unit Price with VAT: | 1,14390 zł |


