


CF25161D0R0-10-NH | |
|---|---|
DigiKey Part Number | 2987-CF25161D0R0-10-NHTR-ND - Tape & Reel (TR) 2987-CF25161D0R0-10-NHCT-ND - Cut Tape (CT) 2987-CF25161D0R0-10-NHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CF25161D0R0-10-NH |
Description | CONN FFC FPC BOTTOM 16POS 1MM RA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 16 Position FFC, FPC Connector Contacts, Bottom 0.039" (1.00mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Category | Locking Feature Flip Lock |
Manufacturer Cvilux USA | Cable End Type Straight |
Series | Contact Material Phosphor Bronze |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Tin |
Part Status Active | Housing Material Polyamide (PA6T), Nylon 6T, Glass Filled, Halogen Free |
Flat Flex Type FFC, FPC | Actuator Material Polyamide (PA6T), Nylon 6T, Glass Filled, Halogen Free |
Mounting Type Surface Mount, Right Angle | Features Solder Retention, Zero Insertion Force (ZIF) |
Connector/Contact Type Contacts, Bottom | Voltage Rating 100V |
Number of Positions 16 | Operating Temperature -40°C ~ 105°C |
Pitch 0.039" (1.00mm) | Material Flammability Rating UL94 V-0 |
Termination Solder | Current Rating (Amps) 1A |
FFC, FCB Thickness 0.30mm | Housing Color Natural |
Height Above Board 0.087" (2.20mm) | Actuator Color Black |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 686116148922 | Würth Elektronik | 1 886 | 732-6023-1-ND | 5,57000 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,88907 zł | 1 778,14 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,54000 zł | 1,54 zł |
| 10 | 1,31800 zł | 13,18 zł |
| 25 | 1,23680 zł | 30,92 zł |
| 50 | 1,17700 zł | 58,85 zł |
| 100 | 1,12070 zł | 112,07 zł |
| 250 | 1,05040 zł | 262,60 zł |
| 500 | 1,00010 zł | 500,05 zł |
| 1 000 | 0,95235 zł | 952,35 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,51000 zł | 1,51 zł |
| 10 | 1,23900 zł | 12,39 zł |
| 25 | 1,14320 zł | 28,58 zł |
| 50 | 1,07440 zł | 53,72 zł |
| 100 | 1,01050 zł | 101,05 zł |
| 250 | 0,93144 zł | 232,86 zł |
| 500 | 0,87586 zł | 437,93 zł |
| 1 000 | 0,82366 zł | 823,66 zł |
| Unit Price without VAT: | 1,51000 zł |
|---|---|
| Unit Price with VAT: | 1,85730 zł |

