PIC16F1937 PIC® PIC MCU 8-Bit Embedded Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

53326-900

DigiKey Part Number
429-1016-ND
Manufacturer
Manufacturer Product Number
53326-900
Description
PIC16F1937 EVAL BRD
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
PIC16F1937 PIC® PIC MCU 8-Bit Embedded Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
MCU 8-Bit
Core Processor
PIC
Platform
-
Utilized IC / Part
PIC16F1937
Mounting Type
Fixed
Contents
Board(s), Cable(s), LCD, Power Supply, Accessories
Interconnect System
-
Suggested Programming Environment
-
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Box
QuantityUnit PriceExt Price
1588,01000 zł588,01 zł
Manufacturers Standard Package
Unit Price without VAT:588,01000 zł
Unit Price with VAT:723,25230 zł