
T38115160 | |
|---|---|
DigiKey Part Number | 364-T38115160-ND |
Manufacturer | |
Manufacturer Product Number | T38115160 |
Description | CONN BARRIER STRP 16CIRC 0.375" |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 16 Circuit 0.375" (9.53mm) Barrier Block Connector Screws (Not Included) |
Datasheet | Datasheet |
Category | Voltage Rating 300V |
Manufacturer Curtis Industries | Wire Gauge 12-22 AWG |
Series | Top Termination Screws (Not Included) |
Packaging Bulk | Bottom Termination PC Pin |
Part Status Active | Barrier Type 2 Wall (Dual) |
Terminal Block Type Barrier Block | Mounting Type Chassis, Panel; Through Hole |
Number of Circuits 16 | Operating Temperature 105°C |
Number of Wire Entries 16 | Material - Insulation Polypropylene (PP) |
Pitch 0.375" (9.53mm) | Material Flammability Rating UL94 V-0 |
Number of Rows 1 | Base Product Number |
Current Rating (Amps) 20A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 32,90250 zł | 6 580,50 zł |
| Unit Price without VAT: | 32,90250 zł |
|---|---|
| Unit Price with VAT: | 40,47008 zł |







