
GBSAX-2 | |
|---|---|
DigiKey Part Number | 364-GBSAX-2-ND |
Manufacturer | |
Manufacturer Product Number | GBSAX-2 |
Description | CONN BARRIER STRIP 2CIRC 0.438" |
Customer Reference | |
Detailed Description | 2 Circuit 0.438" (11.12mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Category | Wire Gauge 12-22 AWG |
Manufacturer Curtis Industries | Top Termination Screws |
Series | Bottom Termination Closed |
Packaging Bulk | Barrier Type 2 Wall (Dual) |
Part Status Obsolete | Features Flange |
Terminal Block Type Barrier Block | Color Black |
Number of Circuits 2 | Terminal Screw Material Steel |
Number of Wire Entries 2 | Mounting Type Chassis, Panel |
Pitch 0.438" (11.12mm) | Operating Temperature 110°C |
Number of Rows 1 | Material - Insulation Polyphenylene Oxide (PPO) |
Current Rating (Amps) 20A | Material Flammability Rating UL94 V-0 |









