
BT-5 | |
|---|---|
DigiKey Part Number | 364-BT-5-ND |
Manufacturer | |
Manufacturer Product Number | BT-5 |
Description | CONN BARRIER STRIP 5CIRC 0.652" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 5 Circuit 0.652" (16.56mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Curtis Industries | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Block Type | Barrier Block | |
Number of Circuits | 5 | |
Number of Wire Entries | 10 | |
Pitch | 0.652" (16.56mm) | |
Number of Rows | 2 | |
Current Rating (Amps) | 30A | |
Voltage Rating | 600V | |
Wire Gauge | 10-22 AWG | |
Top Termination | Screws | |
Bottom Termination | Closed | |
Barrier Type | 2 Wall (Dual) | |
Features | Flange | |
Color | - | |
Terminal Screw Material | Steel | |
Terminal Screw Finish | - | |
Mounting Type | Chassis, Panel | |
Operating Temperature | 130°C | |
Material - Insulation | Polyester Thermoplastic | |
Material Flammability Rating | UL94 V-0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 136,20000 zł | 136,20 zł |
| 10 | 98,53200 zł | 985,32 zł |
| 30 | 87,19067 zł | 2 615,72 zł |
| 50 | 83,11400 zł | 4 155,70 zł |
| 100 | 78,59000 zł | 7 859,00 zł |
| 250 | 74,06744 zł | 18 516,86 zł |
| 500 | 71,51502 zł | 35 757,51 zł |
| Unit Price without VAT: | 136,20000 zł |
|---|---|
| Unit Price with VAT: | 167,52600 zł |


