
432602210 | |
|---|---|
DigiKey Part Number | 364-432602210-ND |
Manufacturer | |
Manufacturer Product Number | 432602210 |
Description | CONN BARRIER STRP 21CIRC 0.438" |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 21 Circuit 0.438" (11.12mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Category | Wire Gauge 12-22 AWG |
Manufacturer Curtis Industries | Top Termination Screws |
Series | Bottom Termination Wire Wrap, Insulated |
Packaging Bulk | Barrier Type 2 Wall (Dual) |
Part Status Active | Features Flange |
Terminal Block Type Barrier Block | Terminal Screw Material Brass |
Number of Circuits 21 | Terminal Screw Finish Nickel |
Number of Wire Entries 21 | Mounting Type Chassis, Panel |
Pitch 0.438" (11.12mm) | Operating Temperature 105°C |
Number of Rows 1 | Material - Insulation Polypropylene (PP) |
Current Rating (Amps) 20A | Material Flammability Rating UL94 V-0 |
Voltage Rating 600V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 432600210 | Curtis Industries | 0 | 364-432600210-ND | 43,68565 zł | Parametric Equivalent |
| 432601210 | Curtis Industries | 0 | 364-432601210-ND | 44,90225 zł | Parametric Equivalent |
| 432603210 | Curtis Industries | 0 | 364-432603210-ND | 46,89300 zł | Parametric Equivalent |
| 432610210 | Curtis Industries | 0 | 364-432610210-ND | 46,28470 zł | Parametric Equivalent |
| 432611210 | Curtis Industries | 0 | 364-432611210-ND | 48,88370 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 46,89300 zł | 9 378,60 zł |
| Unit Price without VAT: | 46,89300 zł |
|---|---|
| Unit Price with VAT: | 57,67839 zł |







