
430502040 | |
|---|---|
DigiKey Part Number | 364-430502040-ND |
Manufacturer | |
Manufacturer Product Number | 430502040 |
Description | CONN BARRIER STRIP 4CIRC 0.438" |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit 0.438" (11.12mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Category | Wire Gauge 12-22 AWG |
Manufacturer Curtis Industries | Top Termination Screws |
Series | Bottom Termination Quick Connect (0.250") |
Packaging Bulk | Barrier Type 2 Wall (Dual) |
Part Status Active | Features Flange |
Terminal Block Type Barrier Block | Terminal Screw Material Brass |
Number of Circuits 4 | Terminal Screw Finish Nickel |
Number of Wire Entries 4 | Mounting Type Chassis, Panel |
Pitch 0.438" (11.12mm) | Operating Temperature 105°C |
Number of Rows 1 | Material - Insulation Polypropylene (PP) |
Current Rating (Amps) 20A | Material Flammability Rating UL94 V-0 |
Voltage Rating 600V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 430500040 | Curtis Industries | 192 | 364-430500040-ND | 19,75000 zł | Parametric Equivalent |
| 430501040 | Curtis Industries | 97 | 364-430501040-ND | 20,18000 zł | Parametric Equivalent |
| 430503040 | Curtis Industries | 0 | 364-430503040-ND | 10,10090 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 10,04725 zł | 2 009,45 zł |
| Unit Price without VAT: | 10,04725 zł |
|---|---|
| Unit Price with VAT: | 12,35812 zł |










