
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Crouzet | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 5A (AC) | |
Voltage Rating - AC | 250 V | |
Actuator Type | Round (Pin Plunger) | |
Mounting Type | Panel Mount | |
Termination Style | Solder Lug | |
Ingress Protection | - | |
Features | - | |
Operating Force | 173gf | |
Release Force | 41gf | |
Operating Position | 0.077" (1.95mm) | |
Pretravel | - | |
Differential Travel | 0.005" (0.13mm) | |
Overtravel | 0.006" (0.15mm) | |
Mechanical Life | 2,000,000 Cycles | |
Electrical Life | - | |
Operating Temperature | -55°C ~ 100°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 224,64000 zł | 224,64 zł |
| Unit Price without VAT: | 224,64000 zł |
|---|---|
| Unit Price with VAT: | 276,30720 zł |

