




SDI50-12-UD-P5 | |
|---|---|
DigiKey Part Number | 179-SDI50-12-UD-P5-ND |
Manufacturer | |
Manufacturer Product Number | SDI50-12-UD-P5 |
Description | AC/DC DESKTOP ADAPTER 12V 50W |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 12V 50 W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
EDA/CAD Models | SDI50-12-UD-P5 Models |
Category | Polarization Positive Center |
Manufacturer Bel Power Solutions | Applications ITE (Commercial) |
Series | Efficiency Level VI, CoC Tier 2 |
Packaging Box | Operating Temperature 0°C ~ 40°C |
Part Status Active | Output Connector Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm |
Region Utilized International | Cord Length 59" (1.50m) |
Form Desktop (Class II) | Input Connector IEC 320-C8 |
Input Type Cord (Sold Separately) | Size / Dimension 4.53" L x 2.09" W x 1.50" H (115.0mm x 53.0mm x 38.0mm) |
Voltage - Input 90 ~ 264 VAC | Approval Agency CB Scheme, CSA, EN, FCC, IEC, PSE, UL |
Voltage - Output 12V | Standard Number C22.2 No. 60950-1; 55024; 55032 Class B; 60950-1; 61000-3-2; 61000-3-3; 62368-1 |
Current - Output (Max) 4.2A | Weight 0.684 lb (310.26 g) |
Power (Watts) 50 W | Base Product Number |
No Load Power Consumption 150mW (Max) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| L6R65DM-120-C8 | Tri-Mag, LLC | 15 | 364-1623-ND | 161,12000 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 112,43000 zł | 112,43 zł |
| 5 | 103,38000 zł | 516,90 zł |
| 10 | 99,71300 zł | 997,13 zł |
| 40 | 92,76375 zł | 3 710,55 zł |
| 80 | 89,47425 zł | 7 157,94 zł |
| 120 | 87,60383 zł | 10 512,46 zł |
| 280 | 83,82082 zł | 23 469,83 zł |
| Unit Price without VAT: | 112,43000 zł |
|---|---|
| Unit Price with VAT: | 138,28890 zł |









