


PYB10-Q48-S15-DIN | |
|---|---|
DigiKey Part Number | 179-PYB10-Q48-S15-DIN-ND |
Manufacturer | |
Manufacturer Product Number | PYB10-Q48-S15-DIN |
Description | DC/DC DIN RAIL SUPPLY 15V 10W |
Customer Reference | |
Detailed Description | DC DIN Rail Power Supply 1 Output 15V 667mA |
Datasheet | Datasheet |
EDA/CAD Models | PYB10-Q48-S15-DIN Models |
Category | Voltage - Output 1 15V |
Manufacturer Bel Power Solutions | Current - Output (Max) 667mA |
Series | Power (Watts) 10W |
Packaging Tray | Efficiency 85% |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Input Type DC | Size / Dimension 2.99" L x 1.24" W x 0.87" H (76.0mm x 31.5mm x 22.2mm) |
Number of Outputs 1 | Approval Agency EN |
DC Voltage - Input (Min) 18V | Standard Number 55024; 55032 Class A |
DC Voltage - Input (Max) 75V | Base Product Number |








