SQ4917EY-T1_GE3 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vishay Siliconix
In Stock: 14 287
Unit Price: 8,19000 zł
Datasheet

MFR Recommended


Vishay Siliconix
In Stock: 140
Unit Price: 7,11000 zł
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 4,81000 zł
Datasheet
Mosfet Array 60V 8A (Tc) 5W (Tc) Surface Mount 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SQ4917EY-T1_GE3

DigiKey Part Number
742-SQ4917EY-T1_GE3TR-ND - Tape & Reel (TR)
742-SQ4917EY-T1_GE3CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SQ4917EY-T1_GE3
Description
MOSFET 2P-CH 60V 8A 8SOIC
Customer Reference
Detailed Description
Mosfet Array 60V 8A (Tc) 5W (Tc) Surface Mount 8-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Siliconix
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Technology
MOSFET (Metal Oxide)
Configuration
2 P-Channel (Dual)
FET Feature
-
Drain to Source Voltage (Vdss)
60V
Current - Continuous Drain (Id) @ 25°C
8A (Tc)
Rds On (Max) @ Id, Vgs
48mOhm @ 4.3A, 10V
Vgs(th) (Max) @ Id
2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
65nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds
1910pF @ 30V
Power - Max
5W (Tc)
Operating Temperature
-55°C ~ 175°C (TA)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes