PES1-S24-S5-M is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Bel Power Solutions
In Stock: 534
Unit Price: 98,93000 zł
Datasheet
Isolated Module DC DC Converter 1 Output 5V 200mA 21.6V - 26.4V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PES1-S24-S5-M

DigiKey Part Number
PES1-S24-S5-M-ND
Manufacturer
Manufacturer Product Number
PES1-S24-S5-M
Description
DC DC CONVERTER 5V 1W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 5V 200mA 21.6V - 26.4V Input
Datasheet
 Datasheet
EDA/CAD Models
PES1-S24-S5-M Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Isolation
3 kV
Mfr
Applications
ITE (Commercial)
Series
Features
SCP
Packaging
Tube
Operating Temperature
-40°C ~ 105°C (With Derating)
Part Status
Obsolete
Efficiency
80%
Type
Isolated Module
Mounting Type
Surface Mount
Number of Outputs
1
Package / Case
8-SMD Module, 5 Leads
Voltage - Input (Min)
21.6V
Size / Dimension
0.50" L x 0.32" W x 0.29" H (12.8mm x 8.2mm x 7.3mm)
Voltage - Input (Max)
26.4V
Approval Agency
EN, UL
Voltage - Output 1
Standard Number
55024; 55032 Class A; 60950-1
Current - Output (Max)
200mA
Base Product Number
Power (Watts)
1 W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VAWQ3-Q24-S5HBel Power Solutions534179-VAWQ3-Q24-S5H-ND98,93000 złSimilar
Obsolete
Marketplace Stock: 158 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

158In Stock
Ships from WEC