


TBP02R2-381-07BE | |
|---|---|
DigiKey Part Number | 102-6497-ND |
Manufacturer | |
Manufacturer Product Number | TBP02R2-381-07BE |
Description | TERM BLOCK HDR 7POS 3.81MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 7 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.150" (3.81mm) Vertical Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | TBP02R2-381-07BE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Header, Male Pins, Shrouded (4 Side) | |
Number of Positions | 7 | |
Positions Per Level | 7 | |
Number of Levels | 1 | |
Pitch | 0.150" (3.81mm) | |
Header Orientation | Vertical | |
Plug Wire Entry | - | |
Termination Style | Solder | |
Mounting Type | Through Hole | |
Current - IEC | 7A | |
Voltage - IEC | 250 V | |
Current - UL | 8 A | |
Voltage - UL | 300 V | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Color | Blue | |
Operating Temperature | -40°C ~ 105°C | |
Contact Mating Finish | Tin | |
Features | - | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Screw Size | - | |
Torque - Screw | - | |
Wire Strip Length | - | |
Contact Material | Copper Alloy | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Contact Tail Length | 0.138" (3.50mm) | |
Insulation Height | 0.362" (9.20mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,48000 zł | 3,48 zł |
| 10 | 2,54900 zł | 25,49 zł |
| 25 | 2,21920 zł | 55,48 zł |
| 50 | 2,00000 zł | 100,00 zł |
| 200 | 1,65195 zł | 330,39 zł |
| 400 | 1,52043 zł | 608,17 zł |
| 600 | 1,45523 zł | 873,14 zł |
| 1 000 | 1,38418 zł | 1 384,18 zł |
| 5 000 | 1,22583 zł | 6 129,15 zł |
| Unit Price without VAT: | 3,48000 zł |
|---|---|
| Unit Price with VAT: | 4,28040 zł |




