


SR-2540-01 | |
|---|---|
DigiKey Part Number | 102-4738-ND |
Manufacturer | |
Manufacturer Product Number | SR-2540-01 |
Description | AUDIO JACK, 2.5 MM, STRAIGHT, 4 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2.50mm (0.094", 3/32", Sub Mini, Miniature) - Headphone Phone Jack Stereo (4 Conductor, TRRS) Connector Solder |
Datasheet | Datasheet |
EDA/CAD Models | SR-2540-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Type | Phone Jack | |
Gender | Female | |
Signal Lines | Stereo (4 Conductor, TRRS) | |
Industry Recognized Mating Diameter | ||
Actual Diameter | 0.102" (2.60mm) | |
Number of Positions/Contacts | 4 Conductors, 4 Contacts | |
Internal Switch(s) | Does Not Contain Switch | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Solder | |
Shielding | Unshielded | |
Features | Grounding Tab | |
Insulation Color | Black | |
Operating Temperature | -25°C ~ 70°C | |
Voltage - Rated | 12VDC | |
Current Rating (Amps) | 1 A | |
Mating Length/Depth | 0.433" (11.00mm) | |
Contact Material - Plating | Gold | |
Body Material | Brass | |
Body Color | Silver | |
Includes | - | |
Housing Material | Brass | |
Contact Material | Brass, Phosphor Bronze | |
Cable Opening | - | |
Panel Hole Size | - | |
Thread Size | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,77000 zł | 8,77 zł |
| 10 | 7,43600 zł | 74,36 zł |
| 25 | 6,96720 zł | 174,18 zł |
| 50 | 6,63460 zł | 331,73 zł |
| 100 | 6,31770 zł | 631,77 zł |
| 250 | 5,92184 zł | 1 480,46 zł |
| 500 | 5,63914 zł | 2 819,57 zł |
| 1 000 | 5,37006 zł | 5 370,06 zł |
| 2 500 | 5,03407 zł | 12 585,17 zł |
| Unit Price without VAT: | 8,77000 zł |
|---|---|
| Unit Price with VAT: | 10,78710 zł |


