


SP-3533-02 | |
|---|---|
DigiKey Part Number | 102-4747-ND |
Manufacturer | |
Manufacturer Product Number | SP-3533-02 |
Description | AUDIO PLUG, 3.5 MM, RT, 3 CONDUC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3.50mm (0.141", 1/8", Mini Plug) - Headphone Phone Plug Stereo (3 Conductor, TRS) Connector Solder |
Datasheet | Datasheet |
EDA/CAD Models | SP-3533-02 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Type | Phone Plug | |
Gender | Male | |
Signal Lines | Stereo (3 Conductor, TRS) | |
Industry Recognized Mating Diameter | ||
Actual Diameter | 0.126" (3.20mm) | |
Number of Positions/Contacts | 3 Conductors, 3 Contacts | |
Internal Switch(s) | Does Not Contain Switch | |
Mounting Type | Through Hole, Right Angle | |
Termination | Solder | |
Shielding | Unshielded | |
Features | - | |
Insulation Color | Black | |
Operating Temperature | -25°C ~ 70°C | |
Voltage - Rated | 12VDC | |
Current Rating (Amps) | 1 A | |
Mating Length/Depth | 0.551" (14.00mm) | |
Contact Material - Plating | Nickel | |
Body Material | Brass | |
Body Color | Silver, Black | |
Includes | - | |
Housing Material | Polyamide (PA), Nylon | |
Contact Material | Brass | |
Cable Opening | - | |
Panel Hole Size | - | |
Thread Size | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,78000 zł | 11,78 zł |
| 10 | 10,01500 zł | 100,15 zł |
| 25 | 9,38800 zł | 234,70 zł |
| 50 | 8,93920 zł | 446,96 zł |
| 100 | 8,51220 zł | 851,22 zł |
| 250 | 7,97908 zł | 1 994,77 zł |
| 500 | 7,59822 zł | 3 799,11 zł |
| 1 000 | 7,23570 zł | 7 235,70 zł |
| 2 500 | 6,78306 zł | 16 957,65 zł |
| Unit Price without VAT: | 11,78000 zł |
|---|---|
| Unit Price with VAT: | 14,48940 zł |











