




SJ-43515TS | |
|---|---|
DigiKey Part Number | CP-43515TS-ND |
Manufacturer | |
Manufacturer Product Number | SJ-43515TS |
Description | CONN JACK 4COND 3.5MM R/A |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 3.50mm (0.141", 1/8", Mini Plug) - Headphone Phone Jack Stereo (4 Conductor, TRRS) Connector Solder |
Datasheet | Datasheet |
EDA/CAD Models | SJ-43515TS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Phone Jack | |
Gender | Female | |
Signal Lines | Stereo (4 Conductor, TRRS) | |
Industry Recognized Mating Diameter | ||
Actual Diameter | 0.142" (3.60mm) | |
Number of Positions/Contacts | 4 Conductors, 5 Contacts | |
Internal Switch(s) | Single Switch | |
Mounting Type | Through Hole, Right Angle | |
Termination | Solder | |
Shielding | Unshielded | |
Features | - | |
Insulation Color | - | |
Operating Temperature | -20°C ~ 85°C | |
Voltage - Rated | 12VDC | |
Current Rating (Amps) | 1 A | |
Mating Length/Depth | 0.551" (14.00mm) | |
Contact Material - Plating | Gold | |
Body Material | - | |
Body Color | Black | |
Includes | - | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Contact Material | Brass, Copper Alloy, Phosphor Bronze | |
Cable Opening | - | |
Panel Hole Size | - | |
Thread Size | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,51000 zł | 4,51 zł |
| 10 | 3,84100 zł | 38,41 zł |
| 25 | 3,60080 zł | 90,02 zł |
| 50 | 3,42840 zł | 171,42 zł |
| 100 | 3,26450 zł | 326,45 zł |
| 270 | 3,04341 zł | 821,72 zł |
| 540 | 2,89804 zł | 1 564,94 zł |
| 1 080 | 2,75969 zł | 2 980,47 zł |
| 2 700 | 2,58697 zł | 6 984,82 zł |
| Unit Price without VAT: | 4,51000 zł |
|---|---|
| Unit Price with VAT: | 5,54730 zł |











