6 Position Circular Connector Plug, Male Pins Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6 Position Circular Connector Plug, Male Pins Solder
SDR-60
SDR-60

SDR-60

DigiKey Part Number
CP-1360-ND
Manufacturer
Manufacturer Product Number
SDR-60
Description
CONN PLUG MALE DIN 6P SOLDER
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
6 Position Circular Connector Plug, Male Pins Solder
Datasheet
 Datasheet
EDA/CAD Models
SDR-60 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Number of Positions
6
Shell Size - Insert
DIN (240 Degree)
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line), Right Angle
Mounting Feature
-
Termination
Solder
Fastening Type
Push-Pull
Orientation
-
Primary Material
Metal
Shell Material
Metal
Shell Finish
-
Contact Finish - Mating
Nickel
Color
Black, Silver
Ingress Protection
-
Material Flammability Rating
-
Features
Strain Relief
Shielding
Current Rating (Amps)
1A
Voltage Rating
100VAC
Cable Opening
0.236" (6.00mm)
Operating Temperature
-20°C ~ 70°C
Backshell Material, Plating
-
Contact Material
Brass
Contact Finish Thickness - Mating
-
Insert Material
Polyacrylonitrile Butadiene Styrene (ABS)
Applications
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 096
Check for Additional Incoming Stock
All prices are in PLN
Bag
QuantityUnit PriceExt Price
113,83000 zł13,83 zł
1011,74600 zł117,46 zł
2511,00960 zł275,24 zł
5010,48360 zł524,18 zł
1009,98250 zł998,25 zł
3009,23777 zł2 771,33 zł
5008,91076 zł4 455,38 zł
1 0008,48571 zł8 485,71 zł
2 5007,95492 zł19 887,30 zł
Manufacturers Standard Package
Unit Price without VAT:13,83000 zł
Unit Price with VAT:17,01090 zł