



PJ1-023-SMT-TR | |
|---|---|
DigiKey Part Number | CP1-023PJTR-ND - Tape & Reel (TR) CP1-023PJCT-ND - Cut Tape (CT) CP1-023PJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PJ1-023-SMT-TR |
Description | CONN PWR JACK 0.7X2.35MM SOLDER |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Power Barrel Connector Jack 0.70mm ID (0.028"), 2.35mm OD (0.093") EIAJ-1 Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | PJ1-023-SMT-TR Models |
Category | Shielding Shielded |
Manufacturer Same Sky (Formerly CUI Devices) | Features Board Guide |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Rated 24VDC |
Part Status Active | Current Rating (Amps) 2.5 A |
Connector Type Jack | Mating Length/Depth 0.315" (8.00mm) |
Gender Male | Material Flammability Rating UL94 V-0 |
Industry Recognized Mating Diameter 0.70mm ID (0.028"), 2.35mm OD (0.093") EIAJ-1 | Operating Temperature -25°C ~ 85°C |
Actual Diameter 0.026" (0.65mm ID), 0.110" (2.80mm OD) | Contact Material - Plating Silver |
Number of Positions/Contacts 2 Conductors, 3 Contacts | Housing Material Polyamide (PA6T), Nylon 6T |
Internal Switch(s) Single Switch, Normally Closed | Contact Material Brass, Copper Alloy |
Mounting Type Surface Mount, Right Angle | Body Color Black |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,17000 zł | 4,17 zł |
| 10 | 3,52600 zł | 35,26 zł |
| 25 | 3,30360 zł | 82,59 zł |
| 50 | 3,14560 zł | 157,28 zł |
| 100 | 2,99510 zł | 299,51 zł |
| 250 | 2,80728 zł | 701,82 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 2,63893 zł | 1 583,36 zł |
| 1 200 | 2,51296 zł | 3 015,55 zł |
| 1 800 | 2,44211 zł | 4 395,80 zł |
| 3 000 | 2,35567 zł | 7 067,01 zł |
| 4 200 | 2,30045 zł | 9 661,89 zł |
| 6 000 | 2,24331 zł | 13 459,86 zł |
| Unit Price without VAT: | 4,17000 zł |
|---|---|
| Unit Price with VAT: | 5,12910 zł |



