Power Barrel Connector Jack 2.50mm ID (0.098"), 5.50mm OD (0.217") Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Power Barrel Connector Jack 2.50mm ID (0.098"), 5.50mm OD (0.217") Through Hole, Right Angle
PJ-050B
PJ-050B

PJ-050B

DigiKey Part Number
CP-050B-ND
Manufacturer
Manufacturer Product Number
PJ-050B
Description
CONN PWR JACK 2.5X5.5MM SOLDER
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Power Barrel Connector Jack 2.50mm ID (0.098"), 5.50mm OD (0.217") Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
PJ-050B Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Same Sky (Formerly CUI Devices)
Series
-
Packaging
Bag
Part Status
Active
Connector Type
Jack
Gender
Male
Industry Recognized Mating Diameter
2.50mm ID (0.098"), 5.50mm OD (0.217")
Actual Diameter
0.098" (2.50mm ID), 0.236" (6.00mm OD)
Number of Positions/Contacts
2 Conductors, 3 Contacts
Internal Switch(s)
Single Switch, Normally Closed
Mounting Type
Through Hole, Right Angle
Mounting Feature
-
Termination
Solder
Shielding
Unshielded
Features
Board Guide
Insulation Color
-
Voltage - Rated
24VDC
Current Rating (Amps)
2.5 A
Mating Length/Depth
0.378" (9.60mm)
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Operating Temperature
-25°C ~ 85°C
Contact Material - Plating
Tin
Body Material
-
Includes
-
Housing Material
Polyamide (PA9T), Nylon 9T
Contact Material
Brass; Copper Alloy
Thread Size
-
Body Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 322
Check for Additional Incoming Stock
All prices are in PLN
Bag
QuantityUnit PriceExt Price
13,34000 zł3,34 zł
102,83900 zł28,39 zł
252,66160 zł66,54 zł
502,53480 zł126,74 zł
1002,41340 zł241,34 zł
2502,26192 zł565,48 zł
5002,15394 zł1 076,97 zł
1 0002,05108 zł2 051,08 zł
2 5001,92265 zł4 806,62 zł
Manufacturers Standard Package
Unit Price without VAT:3,34000 zł
Unit Price with VAT:4,10820 zł