



PJ-045H | |
|---|---|
DigiKey Part Number | CP-045H-ND |
Manufacturer | |
Manufacturer Product Number | PJ-045H |
Description | CONN PWR JACK 1.7X4MM SOLDER |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Power Barrel Connector Jack 1.70mm ID (0.067"), 4.00mm OD (0.157") EIAJ-2 Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | PJ-045H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Type | Jack | |
Gender | Male | |
Industry Recognized Mating Diameter | 1.70mm ID (0.067"), 4.00mm OD (0.157") EIAJ-2 | |
Actual Diameter | 0.065" (1.65mm ID), 0.177" (4.50mm OD) | |
Number of Positions/Contacts | 2 Conductors, 3 Contacts | |
Internal Switch(s) | Single Switch, Normally Closed | |
Mounting Type | Through Hole, Right Angle | |
Mounting Feature | - | |
Termination | Solder | |
Shielding | Shielded | |
Features | Board Guide | |
Insulation Color | - | |
Voltage - Rated | 24VDC | |
Current Rating (Amps) | 5 A | |
Mating Length/Depth | 0.329" (8.35mm) | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -25°C ~ 85°C | |
Contact Material - Plating | Silver | |
Body Material | - | |
Includes | - | |
Housing Material | Polybutylene Terephthalate (PBT) | |
Contact Material | Brass, Copper Alloy | |
Thread Size | - | |
Body Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,89000 zł | 3,89 zł |
| 10 | 3,29400 zł | 32,94 zł |
| 25 | 3,08880 zł | 77,22 zł |
| 50 | 2,94060 zł | 147,03 zł |
| 100 | 2,80010 zł | 280,01 zł |
| 250 | 2,62468 zł | 656,17 zł |
| 500 | 2,49928 zł | 1 249,64 zł |
| 1 000 | 2,37998 zł | 2 379,98 zł |
| 2 500 | 2,23098 zł | 5 577,45 zł |
| Unit Price without VAT: | 3,89000 zł |
|---|---|
| Unit Price with VAT: | 4,78470 zł |


