




NEMA14-10-08D-AMT112S | |
|---|---|
DigiKey Part Number | 102-4711-ND |
Manufacturer | |
Manufacturer Product Number | NEMA14-10-08D-AMT112S |
Description | STEPPER MOTOR W/ INCREMENTAL ENC |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Bipolar Stepper Motor Frame Size 14 200.0 Step 350 mA 24 ~ 48VDC |
Datasheet | Datasheet |
EDA/CAD Models | NEMA14-10-08D-AMT112S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | - | |
Coil Type | Bipolar | |
Voltage - Rated | 24 ~ 48VDC | |
Current Rating (Amps) | 350 mA | |
Steps per Revolution | 200.0 | |
Step Angle | 1.8° | |
Accuracy | ±0.2% | |
Torque - Holding (oz-in / mNm) | 7.5 / 52.96 | |
Size / Dimension | Square - 1.390" x 1.390" (35.30mm x 35.30mm) | |
NEMA Frame Size | ||
Diameter - Shaft | 0.197" (5.00mm) | |
Length - Shaft and Bearing | 0.602" (15.30mm) | |
Mounting Hole Spacing | 1.023" (26.00mm) | |
Termination Style | Connector | |
Operating Temperature | -20°C ~ 50°C | |
Coil Resistance | 8.5 Ohms | |
Features | Integrated Encoder | |
Rotor Inertia | 0.26gcm² | |
Approval Agency | CE | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 436,14000 zł | 436,14 zł |
| 5 | 371,60800 zł | 1 858,04 zł |
| Unit Price without VAT: | 436,14000 zł |
|---|---|
| Unit Price with VAT: | 536,45220 zł |



