PJ-016 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Same Sky (Formerly CUI Devices)
In Stock: 26 602
Unit Price: 3,08000 zł
Datasheet

Similar


Same Sky (Formerly CUI Devices)
In Stock: 0
Unit Price: 3,48000 zł
Datasheet

Similar


Same Sky (Formerly CUI Devices)
In Stock: 22 314
Unit Price: 2,93000 zł
Datasheet

Similar


Same Sky (Formerly CUI Devices)
In Stock: 2 328
Unit Price: 6,60000 zł
Datasheet
Power Barrel Connector Jack 1.70mm ID (0.067"), 4.00mm OD (0.157") EIAJ-2 Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PJ-016

DigiKey Part Number
CP-016-ND
Manufacturer
Manufacturer Product Number
PJ-016
Description
CONN PWR JACK 1.7X4MM KINKED PIN
Customer Reference
Detailed Description
Power Barrel Connector Jack 1.70mm ID (0.067"), 4.00mm OD (0.157") EIAJ-2 Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
PJ-016 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Same Sky (Formerly CUI Devices)
Series
-
Packaging
Bag
Part Status
Obsolete
Connector Type
Jack
Gender
Male
Industry Recognized Mating Diameter
1.70mm ID (0.067"), 4.00mm OD (0.157") EIAJ-2
Actual Diameter
0.065" (1.65mm ID), 0.173" (4.40mm OD)
Number of Positions/Contacts
2 Conductors, 3 Contacts
Internal Switch(s)
Single Switch, Normally Closed
Mounting Type
Through Hole, Right Angle
Mounting Feature
-
Termination
Kinked Pin
Shielding
Unshielded
Features
Board Guide
Insulation Color
-
Voltage - Rated
12VDC
Current Rating (Amps)
1 A
Mating Length/Depth
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Operating Temperature
-20°C ~ 85°C
Contact Material - Plating
Silver
Body Material
-
Includes
-
Housing Material
Polybutylene Terephthalate (PBT)
Contact Material
Brass, Phosphor Bronze
Thread Size
-
Body Color
Black
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes