
CRJ068-1-SMT | |
|---|---|
DigiKey Part Number | 2223-CRJ068-1-SMT-ND |
Manufacturer | |
Manufacturer Product Number | CRJ068-1-SMT |
Description | RJ JACK, 1 PORT, 8P8C, 6U, SHIEL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) Vertical Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | CRJ068-1-SMT Models |
Category | Termination Solder |
Manufacturer Same Sky (Formerly CUI Devices) | Shielding Unshielded |
Packaging Tray | LED Color Does Not Contain LED |
Part Status Active | Tab Direction User Selectable |
Connector Type Jack | Contact Material Phosphor Bronze |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Contact Finish Gold |
Number of Ports 1 | Contact Finish Thickness 6.00µin (0.152µm) |
Number of Rows 1 | Housing Material Polyamide (PA9T), Nylon 9T |
Mounting Type Panel Mount, Flange | Operating Temperature 0°C ~ 70°C |
Orientation Vertical |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,66000 zł | 9,66 zł |
| 10 | 8,20900 zł | 82,09 zł |
| 25 | 7,69160 zł | 192,29 zł |
| 50 | 7,32460 zł | 366,23 zł |
| 120 | 6,88533 zł | 826,24 zł |
| 360 | 6,37158 zł | 2 293,77 zł |
| 600 | 6,14602 zł | 3 687,61 zł |
| 1 080 | 5,89639 zł | 6 368,10 zł |
| 2 520 | 5,55447 zł | 13 997,26 zł |
| Unit Price without VAT: | 9,66000 zł |
|---|---|
| Unit Price with VAT: | 11,88180 zł |

