


CMS-405-158N-67 | |
|---|---|
DigiKey Part Number | 2223-CMS-405-158N-67-ND |
Manufacturer | |
Manufacturer Product Number | CMS-405-158N-67 |
Description | SPEAKER 8OHM 1.5W TOP PORT 103DB |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 8 Ohms General Purpose Speaker 1.5 W 680 Hz ~ 20 kHz Top Round |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Technology | Magnetic | |
Type | General Purpose | |
Frequency Range | 680 Hz ~ 20 kHz | |
Frequency - Self Resonant | 850Hz | |
Impedance | 8 Ohms | |
Efficiency - dBA | 103.00 | |
Efficiency - Testing | 1.5W/100mm | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 1.5 W | |
Power - Max | 2 W | |
Port Location | Top | |
Shape | Round | |
Material - Cone | Polyethylene Naphthalate (PEN) | |
Material - Magnet | Nd-Fe-B | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Ratings | - | |
Termination | Solder Pads | |
Size / Dimension | 1.575" Dia (40.00mm) | |
Height - Seated (Max) | 0.220" (5.60mm) | |
Operating Temperature | -20°C ~ 60°C | |
Distortion Rating | 10% Max @ 1kHz, 1.5W, 100mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,58000 zł | 16,58 zł |
| 10 | 12,66300 zł | 126,63 zł |
| 42 | 10,79738 zł | 453,49 zł |
| 84 | 10,01821 zł | 841,53 zł |
| 126 | 9,59492 zł | 1 208,96 zł |
| 252 | 8,92119 zł | 2 248,14 zł |
| 504 | 8,30528 zł | 4 185,86 zł |
| 1 008 | 7,74138 zł | 7 803,31 zł |
| Unit Price without VAT: | 16,58000 zł |
|---|---|
| Unit Price with VAT: | 20,39340 zł |

