




CMS-160925-078S-67 | |
|---|---|
DigiKey Part Number | 102-5004-ND |
Manufacturer | |
Manufacturer Product Number | CMS-160925-078S-67 |
Description | SPEAKER 8OHM 700MW TOP PORT 90DB |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 8 Ohms General Purpose Speaker 700 mW 100 Hz ~ 20 kHz Top Rectangular |
Datasheet | Datasheet |
EDA/CAD Models | CMS-160925-078S-67 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Technology | Magnetic | |
Type | General Purpose | |
Frequency Range | 100 Hz ~ 20 kHz | |
Frequency - Self Resonant | 550Hz | |
Impedance | 8 Ohms | |
Efficiency - dBA | 90.00 | |
Efficiency - Testing | 700mW/100mm | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 700 mW | |
Power - Max | 1 W | |
Port Location | Top | |
Shape | Rectangular | |
Material - Cone | Polyester, Polyethylene Terephthalate (PET) | |
Material - Magnet | Nd-Fe-B | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Termination | Spring Type | |
Size / Dimension | 0.630" L x 0.354" W (16.00mm x 9.00mm) | |
Height - Seated (Max) | 0.098" (2.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,92000 zł | 10,92 zł |
| 10 | 8,32000 zł | 83,20 zł |
| 25 | 7,49920 zł | 187,48 zł |
| 50 | 6,94460 zł | 347,23 zł |
| 100 | 6,44010 zł | 644,01 zł |
| 300 | 5,72997 zł | 1 718,99 zł |
| 500 | 5,43296 zł | 2 716,48 zł |
| 1 000 | 5,05990 zł | 5 059,90 zł |
| 5 000 | 4,64560 zł | 23 228,00 zł |
| Unit Price without VAT: | 10,92000 zł |
|---|---|
| Unit Price with VAT: | 13,43160 zł |



