



CMP-5247TF-K | |
|---|---|
DigiKey Part Number | 102-1729-ND |
Manufacturer | |
Manufacturer Product Number | CMP-5247TF-K |
Description | MIC COND ANLG NC -47DB 0.382"DIA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 100 Hz ~ 20 kHz Analog Microphone Electret Condenser 1.5 V ~ 10 V Noise Cancelling (-47dB ±3dB @ 94dB SPL) Solder Pads |
Datasheet | Datasheet |
EDA/CAD Models | CMP-5247TF-K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Electret Condenser | |
Output Type | Analog | |
Direction | Noise Cancelling | |
Frequency Range | 100 Hz ~ 20 kHz | |
Sensitivity | -47dB ±3dB @ 94dB SPL | |
S/N Ratio | 58dB | |
Impedance | 2.2 kOhms | |
Voltage Range | 1.5 V ~ 10 V | |
Current - Supply | 500 µA | |
Port Location | Top | |
Termination | Solder Pads | |
Size / Dimension | 0.382" Dia (9.70mm) | |
Height (Max) | 0.213" (5.40mm) | |
Shape | Circular | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,31000 zł | 10,31 zł |
| 10 | 7,82800 zł | 78,28 zł |
| 25 | 7,05360 zł | 176,34 zł |
| 50 | 6,53200 zł | 326,60 zł |
| 100 | 6,05620 zł | 605,62 zł |
| 300 | 5,38680 zł | 1 616,04 zł |
| 500 | 5,10692 zł | 2 553,46 zł |
| 1 000 | 4,75546 zł | 4 755,46 zł |
| 5 000 | 4,32413 zł | 21 620,65 zł |
| Unit Price without VAT: | 10,31000 zł |
|---|---|
| Unit Price with VAT: | 12,68130 zł |

