CLF0251MP is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Same Sky (Formerly CUI Devices)
In Stock: 7 107
Unit Price: 20,87000 zł
Datasheet
8 Ohms Low Profile Speaker 100 mW 650 Hz ~ 5 kHz Top Round
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 Ohms Low Profile Speaker 100 mW 650 Hz ~ 5 kHz Top Round
Understanding Audio Frequency Range in Audio Design

CLF0251MP

DigiKey Part Number
102-1544-ND
Manufacturer
Manufacturer Product Number
CLF0251MP
Description
SPEAKER 8OHM 100MW TOP PORT 70DB
Customer Reference
Detailed Description
8 Ohms Low Profile Speaker 100 mW 650 Hz ~ 5 kHz Top Round
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Same Sky (Formerly CUI Devices)
Series
Packaging
Tray
Part Status
Obsolete
Technology
Magnetic
Type
Low Profile
Frequency Range
650 Hz ~ 5 kHz
Frequency - Self Resonant
650Hz
Impedance
8 Ohms
Efficiency - dBA
70.00
Efficiency - Testing
100mW/500mm
Efficiency - Type
Sound Pressure Level (SPL)
Power - Rated
100 mW
Power - Max
200 mW
Port Location
Top
Shape
Round
Material - Cone
Polyester, Polyethylene Terephthalate (PET)
Material - Magnet
Ferrite
Ingress Protection
-
Ratings
-
Termination
PC Pins
Size / Dimension
0.984" Dia (25.00mm)
Height - Seated (Max)
0.220" (5.60mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes