6.00' (1.83m) Power Cord Black CEE 7/7 To IEC 320-C13 H05VV-F3G0.75
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC-C13 EU

DigiKey Part Number
T1248-C13-EU-ND
Manufacturer
Manufacturer Product Number
AC-C13 EU
Description
CORD CEE 7/7 TO IEC 320-C13 6'
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
6.00' (1.83m) Power Cord Black CEE 7/7 To IEC 320-C13 H05VV-F3G0.75
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Same Sky (Formerly CUI Devices)
Series
-
Packaging
Box
Part Status
Active
Style
Male Pins (Blades) to Female Sockets (Slots)
1st Connector
CEE 7/7
2nd Connector
IEC 320-C13
Number of Conductors
3
Cord Type
H05VV-F3G0.75
Wire Gauge
18 AWG
Shielding
-
Length
6.00' (1.83m)
Approval Agency Marking
CE, CEBEC, DEMKO, FIMKO, GOST-R, IMQ, KEMA, NEMKO, NF, OVE, SEMKO, VDE
Approved Countries
Austria, Belgium, Denmark, Finland, France, Germany, Italy, Netherlands, Norway, Russia, Sweden, United Kingdom
Color
Black
Voltage Rating
250VAC
Current Rating (Amps)
10A
Operating Temperature
70°C
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11 144
Check for Additional Incoming Stock
All prices are in PLN
Box
QuantityUnit PriceExt Price
122,45000 zł22,45 zł
1019,08300 zł190,83 zł
2517,88560 zł447,14 zł
9016,33900 zł1 470,51 zł
18015,55889 zł2 800,60 zł
27015,12033 zł4 082,49 zł
54014,39902 zł7 775,47 zł
1 08013,71228 zł14 809,26 zł
2 52012,91748 zł32 552,05 zł
Manufacturers Standard Package
Unit Price without VAT:22,45000 zł
Unit Price with VAT:27,61350 zł