768143823GP is available for purchase but is not normally stocked.
Available Substitutes:

Similar


CTS Resistor Products
In Stock: 0
Unit Price: 6,25194 zł
Datasheet
82k Ohm ±2% 200mW Power Per Element Isolated 7 Resistor Network/Array ±100ppm/°C 14-SOIC (0.220", 5.59mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

768143823GP

DigiKey Part Number
768143823GP-ND
Manufacturer
Manufacturer Product Number
768143823GP
Description
RES ARRAY 7 RES 82K OHM 14SOIC
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
82k Ohm ±2% 200mW Power Per Element Isolated 7 Resistor Network/Array ±100ppm/°C 14-SOIC (0.220", 5.59mm Width)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Pins
14
Manufacturer
CTS Resistor Products
Power Per Element
200mW
Series
Temperature Coefficient
±100ppm/°C
Packaging
Tube
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Mounting Type
Surface Mount
Circuit Type
Isolated
Package / Case
14-SOIC (0.220", 5.59mm Width)
Resistance (Ohms)
82k
Size / Dimension
0.390" L x 0.220" W (9.91mm x 5.59mm)
Tolerance
±2%
Height - Seated (Max)
0.071" (1.80mm)
Number of Resistors
7
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
767143823GPCTS Resistor Products0767143823GP-ND6,25194 złSimilar
Available To Order
Check Lead Time
All prices are in PLN
Tube
QuantityUnit PriceExt Price
1 0086,27553 zł6 325,73 zł
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:6,27553 zł
Unit Price with VAT:7,71890 zł